Eaton JCK-B-18R

Electric Fuse, 390A, 2400VAC, 50000A (IR), Inline/holder
$ 3,287.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCK-B-18R.

IHS

Datasheet8 pages16 years ago
Datasheet8 pages23 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse45024R2B2.75
Fus 2.75Kv Mv R-Rated 24R Bolt-Mount/Box |Littelfuse 45024R2B2.75
Littelfuse450E2C2.75
Electric Fuse, 450A, 2750VAC, 80000A (IR), Inline/holder, 450E
Littelfuse45024R2C2.75W
Fus 2.75Kv Mv R-Rated 24R Hookeye/Box |Littelfuse 45024R2C2.75W
FUSE R-RATED HIGH VOLTAGE STUD MOUNT BOLT DOWN TERMINATION 2.54 KVAC 450A
FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 2.54 KVAC 450A
2.75KV 6R FUSE | Bussmann by Eaton 2.5VKFHA315

Descriptions

Descriptions of Eaton JCK-B-18R provided by its distributors.

Electric Fuse, 390A, 2400VAC, 50000A (IR), Inline/holder
Fuse 390A 2400V 2-Pin Cartridge Bolt
JCK-B-18R Cooper Bussmann BUSS HIGH VOLTAGE FUSE
Fuse-R Rated MV 2.54kV Bolt In
JCK-B-18R, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN JCK-B-18R Fuse, 390A, Class R-Rated, JCK, 2540VAC. More details: Fuse, 390 Fuse Amps, Indicating, JCK Series, 2540VAC Voltage Rating, Time Delay, R-Rated Class, Dual Element, Body Material Fiberglass, Non-Rejection, Body Style Bolt-On, Interrupt Rating 80kA (Asym.) 50kA (Sym.), Length 14-3/16 In., Diameter 3 In., Standards UL Recognized (Guide MSSS2, File E96676)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCKB18R