Littelfuse 45024R2B2.75

Fus 2.75Kv Mv R-Rated 24R Bolt-Mount/Box |Littelfuse 45024R2B2.75
$ 3,523.491
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 45024R2B2.75.

Fuses Unlimited

Datasheet10 pages11 years ago

Related Parts

FUSE R-RATED HIGH VOLTAGE STUD MOUNT BOLT DOWN TERMINATION 2.54 KVAC 450A
Electric Fuse, 390A, 2400VAC, 50000A (IR), Inline/holder
Littelfuse39018R2B2.75
Fus 2.75Kv Mv R-Rated 18R Bolt-Mount/Box |Littelfuse 39018R2B2.75
Littelfuse45024R2C2.75W
Fus 2.75Kv Mv R-Rated 24R Hookeye/Box |Littelfuse 45024R2C2.75W
Littelfuse45024R2C2.75
Electric Fuse, 450A, 2750VAC, 80000A (IR), Inline/holder, 24R
FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 2.54 KVAC 390A

Descriptions

Descriptions of Littelfuse 45024R2B2.75 provided by its distributors.

Fus 2.75Kv Mv R-Rated 24R Bolt-Mount/Box |Littelfuse 45024R2B2.75
45024R2B2.75 - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 2.75KV BOLT MOUNT DOUBLE-BARREL AMP Size: 24R, Voltage: 2.75 KV
Fuse-R Rated MV 2.75kV Bolt In
FUSE CARTRIDGE 450A 2.75KVAC CYL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN