Eaton JCK-A-24R

Fuse R-rated High Voltage Cartridge Termination 2.54 Kvac 450A
$ 4,542.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCK-A-24R.

IHS

Datasheet8 pages16 years ago
Datasheet8 pages23 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse350E2C2.75
Electric Fuse, 350A, 2750VAC, 80000A (IR), Inline/holder, 350E
Littelfuse450E2C2.75
Electric Fuse, 450A, 2750VAC, 80000A (IR), Inline/holder, 450E
Littelfuse45024R2C2.75W
Fus 2.75Kv Mv R-Rated 24R Hookeye/Box |Littelfuse 45024R2C2.75W
2.75KV 6R FUSE | Bussmann by Eaton 2.5VKFHA315
FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 2.54 KVAC 390A
EatonJCK-24R
Medium-Voltage Fuse, JCK Series, 450A, Time-Delay, 2540V AC, Cylindrical

Descriptions

Descriptions of Eaton JCK-A-24R provided by its distributors.

FUSE R-RATED HIGH VOLTAGE CARTRIDGE TERMINATION 2.54 KVAC 450A
Electric Fuse, 450A, 2400VAC, 50000A (IR), Inline/holder
Fuse 450A 2400V 2-Pin Cartridge Holder
JCK-A-24R Cooper Bussmann PMS HIGH VOLTAGE FUSE
JCK-A-24R, EATON BUSSMAN ELECTRICAL
BUSSMANN JCK-A-24R Fuse, 450A, Class R-Rated, JCK, 2540VAC. More details: Fuse, 450 Fuse Amps, Indicating, JCK-A Series, 2540VAC Voltage Rating, Time Delay, R-Rated Class, Dual Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical with Westinghouse Ampguard Hookeye, Interrupt Rating 80kA (Asym.) 50kA (Sym.), Length 11-15/64 In., Diameter 3 In., Standards UL Recognized (Guide MSSS2, File E96676)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCKA24R