Eaton HMCP150U4C

Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
$ 2,445.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HMCP150U4C.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
+1069%

Related Parts

Square DJDL36175
Molded Case Circuit Breaker, POWERPACT J Series, 175A, 3 Pole, 600V AC, 25kA at 240V AC
Thermal Magnetic Interchangeable Trip Breaker 150A 3P -
Eaton / Cutler HammerHMCP150T4C
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
Square DHDL36150
Molded Case Circuit Breaker, POWERPACT H Series, 150A, 3 Pole, 600V AC, 25kA at 240V AC
Eaton / Cutler HammerFDB3150
Circuit Breaker, 3-P, 150A/600VAC, 14KAIC@600VAC, Series C, Open, With Load Terminal Lugs Only
Square DHGL36150
Molded Case Circuit Breaker, POWERPACT H Series, 150A, 3 Pole, 600V AC, 65kA at 240V AC

Descriptions

Descriptions of Eaton HMCP150U4C provided by its distributors.

Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
MOLDED CASE CIRCUIT BREAKERS 3 POLE 150A MAGNETIC F FRAME 650VAC 250VDC C SERIES
Eaton molded case circuit breaker accessory motor protection, Motor circuit protector, 150 A, Three-pole, 750-2500 A, Series C, Non-aluminum
Circuit Breaker, 3 Pole, 150A; Product Range:C Series; Current Rating:150A; No. Of Poles:3 Pole; Voltage Rating Vdc:250V; Voltage Rating Vac:600V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer HMCP150U4C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN