Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HGL36150

Molded Case Circuit Breaker, POWERPACT H Series, 150A, 3 Pole, 600V AC, 65kA at 240V AC
$ 3,599.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HGL36150.

IHS

Datasheet2 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.16%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Related Parts

Square DJDL36175
Molded Case Circuit Breaker, POWERPACT J Series, 175A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3 POLE 150A THERMAL MAGNETIC JG FRAME G SERIES
Eaton / Cutler HammerHMCP150T4C
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
Square DHDL36125
Molded Case Circuit Breaker, POWERPACT H Series, 125A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJDL36150
Molded Case Circuit Breaker, POWERPACT J Series, 150A, 3 Pole, 600V AC, 25kA at 240V AC

Descriptions

Descriptions of Square D HGL36150 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT H Series, 150A, 3 Pole, 600V AC, 65kA at 240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 150A
Compact circuit breaker, toggle actuator, 3 pole, 150 A, 750 V, (W x H x D) 104 x 163 x 86 mm, HGL36150
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 150A; 600VAC/250VDC; 35kA @ 480VAC; Lugs - Both Ends; UL 489
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 150A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 150A; Product Range:PowerPact Series; Current Rating:150A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HGL36150 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HGL36150. Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HGL, 600 V AC/250 V DC, 150 A, 50/60 Hz, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 900 A Hold, 1700 A Trip, 3 Pole, 3 ph, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H. Additional Description: SQD -HGL36150 MOLDED CASE CIRCUIT BREAKER 600V 150A FIXED. Catalog Description: Circuit breaker, PowerPacT H, 150A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD