Square D JDL36175

Molded Case Circuit Breaker, POWERPACT J Series, 175A, 3 Pole, 600V AC, 25kA at 240V AC
$ 2,730.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D JDL36175.

IHS

Datasheet2 pages7 years ago

Newark

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Circuit Breaker Thermal Magnetic 3Pole 200A 415VAC/480VAC
Square DJDL36225
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJDL36200
Molded Case Circuit Breaker, POWERPACT J Series, 200A, 3 Pole, 600V AC, 25kA at 240V AC
Square DJGL36225
Molded Case Circuit Breaker, POWERPACT J Series, 225A, 3 Pole, 600V AC, 65kA at 240V AC
Thermal Magnetic Interchangeable Trip Breaker 150A 3P -
Eaton / Cutler HammerHMCP150T4C
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC

Descriptions

Descriptions of Square D JDL36175 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT J Series, 175A, 3 Pole, 600V AC, 25kA at 240V AC
Circuit Breaker, Molded Case, 3 Pole, 175 A, 600VAC/250VDC, Unit Mount, Lug
MOLDED CASE CIRCUIT BREAKERS 3P 175A THERMAL MAGNETIC POWERPACT J-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 175A; Product Range:PowerPact Series; Current Rating:175A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D PowerPact Molded Case Circuit Breaker, Type JDL, 600 V AC/250 V DC, 175 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, J Frame, Thermal Magnetic Trip, 875 to 1750 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 4 to 4/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 191 mm H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD