Eaton HCMA0703-2R2-R

HCMA0703 Series 2.2 uH 14 A 20 mO DCR Shielded SMT Wirewound Power Inductor
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0703-2R2-R.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-6.65%

CAD Models

Download Eaton HCMA0703-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Wurth Elektronik74437358022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.00941Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Eaton HCMA0703-2R2-R provided by its distributors.

HCMA0703 Series 2.2 uH 14 A 20 mO DCR Shielded SMT Wirewound Power Inductor
INDUCTOR, WIREWOUND, UNSHIELDED, 2.2 UH, 20MOHM, 8A, SURFACE MOUNT
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard
INDUCTOR, 2.2UH, 8A, 20%, AEC-Q200; Inductance:2.2µH; RMS Current (Irms):8A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:HCMA0703 Series; Power Inductor Case:7.1mm x 6.8mm x 3mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN