Eaton HCMA0503-4R7-R

FIXED IND 4.7UH 4.5A 60 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0503-4R7-R.

IHS

Datasheet7 pages9 years ago
Datasheet7 pages11 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-8.83%

CAD Models

Download Eaton HCMA0503-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 4.6A 0.053Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4.6A T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R

Descriptions

Descriptions of Eaton HCMA0503-4R7-R provided by its distributors.

FIXED IND 4.7UH 4.5A 60 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Fixed Inductor Nonstandard 4.7µH ±20% 4.5A 60mΩ - -
Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR Automotive AEC-Q200 T/R
Ind Hc 4.72Uh 5.5A Molded 2Pads Smt |Eaton Bussmann HCMA0503-4R7-R
General Purpose Inductor, 4.7uH, 20%, Iron-Core, 2020
HCMA0503 Series 4.7 uH ±20 % 4.5 A 54 mOhm Shielded Power Inductor
Power Inductors-SMD 4.7uH 4.5A IND High Current
INDUCTOR, 4.7UH, 4.5A, 20%, AEC-Q200
100KHz 5.5A 4.5A 4.7¦ÌH 60m¦¸ ¡À20% SMD , 5.15mm*5.1mm*3mm
4.5A 4.7uH ±20% 5.5A SMD,5.2x5.1mm Power Inductors ROHS
HCMA0503 Nonstandard 0.203Lx0.201W 5.15mmx5.10mm 4.7muH
INDUCTOR, 4.7UH, 4.5A, 20%, AEC-Q200; Inductance: 4.7µH; RMS Current (Irms): 4.5A; Inductor Construction: Shielded; Saturation Current (Isat): 5.5A; Product Range: HCMA0503 Series; Power Inductor Case: 5.15mm x 5.1mm x 3mm; DC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN