Bourns SRP5030TA-4R7M

Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4.6A T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-4R7M.

JRH Electronics

Datasheet4 pages4 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-46.37%

CAD Models

Download Bourns SRP5030TA-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 4.6A 0.053Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRP5030TA-4R7M provided by its distributors.

Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4.6A T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
FIXED IND 4.7UH 4.6A 53 MOHM SMD
100KHz 23MHz 6A 4.6A 15@100kHz 4.7¦ÌH 53m¦¸ ¡À20% 2020 , 5.7mm*5.2mm*3mm
SRP5030TA Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 4.7muH
4.6A 4.7uH ±20% 6A SMD,5.2x5.7mm Power Inductors ROHS
Bourns SRP5030TA-4R7M パワーインダクタ
Inductor, 4.7Uh, Shielded, 4.6A; Inductance:4.7Μh; Rms Current (Irms):4.6A; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:Srp5030Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.053Ohm Rohs Compliant: Yes |Bourns, Inc. SRP5030TA-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030TA4R7M