Eaton HCM1103-150-R

Inductor Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 4A 65mOhm DCR 4040 T/R
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1103-150-R.

Master Electronics

Datasheet7 pages10 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+77.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
TAIYO YUDENNS12565T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R
TAIYO YUDENNS12555T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.18A 0.02796Ohm DCR T/R
TAIYO YUDENNR10050T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0455Ohm DCR T/R

Descriptions

Descriptions of Eaton HCM1103-150-R provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 4A 65mOhm DCR 4040 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4439
INDUCTOR, 15UH, 6A, 2 PADS, SMT; Product Range:COILTRONICS - HCM1103 Series SMD Shielded Power Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.065ohm; Q Factor:114; DC Current Rating:4Arms; Inductor Case Style:SMD; Core Material:Iron Powder; SVHC:No SVHC (20-Jun-2013)
Inductor, Shielded, 15Uh, 6A, Smd; Inductance:15Μh; Rms Current (Irms):4A; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:Hcm1103 Series; Dc Resistance Max:0.065Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Bussmann HCM1103-150-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN