Eaton HC2LP-4R7-R

Inductor Power Wirewound 4.7uH 20% 300KHz Ferrite 17A 4.6mOhm DCR T/R
$ 3.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC2LP-4R7-R.

Newark

Datasheet4 pages10 years ago
Datasheet2 pages19 years ago

IHS

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.32%

CAD Models

Download Eaton HC2LP-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Choke 4.7uH 20% 100KHz Ferrite 21A Radial Bulk
Wurth Elektronik744750560047
INDUCTOR, POWER, 4.7UH, 14.5A, 3.1MOHM, THT MOUNT, 1415 SIZE, WE-FAMI
Wurth Elektronik7443556450
100KHz 35MHz 37A 20.5A 4.5¦ÌH 3.4m¦¸ ¡À20% SMD,18.3X18.2MM , 18.3mm*18.2mm*9.2mm
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R

Descriptions

Descriptions of Eaton HC2LP-4R7-R provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 300KHz Ferrite 17A 4.6mOhm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD
HC2LP Series 4.7 uH ±20 % Tolerance 17 A Unshielded High Current Power Inductor
INDUCTOR, HIGH CURRENT, 4.7UH, 17A; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0046ohm; DC Current Rating:17A; Inductor Case Style:SMD; Core Material:Ferrite; SVHC:No SVHC (19-Dec-2011)
Inductor, Shielded, 4.7Uh, 21.25A, Smd, Full Reel; Inductance:4.7Μh; Rms Current (Irms):17A; Inductor Construction:Shielded; Saturation Current (Isat):21.25A; Product Range:Hc2Lp Series; Dc Resistance Max:0.0046Ohm Rohs Compliant: Yes |Eaton Coiltronics HC2LP-4R7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC2LP-4R7-R.
  • HC2LP4R7R