Eaton GMW-4/10

Fuse, PCB Leaded, 400 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
$ 40.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMW-4/10.

Sager Electronics

Datasheet1 page27 years ago

IHS

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3413.0113.22
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Glass T/R cULus
Schurter0034.4216
Fuse, PCB Leaded, 500 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse0451.500MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.5 A, 125 VAC 125 VDC, RoHS
Littelfuse0154.500DR
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse0452.500MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 0.5 A, 125 VAC 125 VDC, RoHS
Schurter3410.0027.01
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 Ceramic Bag cULus

Descriptions

Descriptions of Eaton GMW-4/10 provided by its distributors.

Fuse, PCB Leaded, 400 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Electric Fuse, Fast Blow, 0.4A, 125VAC, 125VDC, Through Hole
BUSS SMALL DIMENSION FUSE | Eaton Electronics GMW-4/10
Fast Acting Sub-Miniature Fuse 4/10A 35A IR
Fuses; Fuse Type: Fast Acting; Series: Gmw Series; Current Rating: 400Ma Rohs Compliant: No |Eaton Bussmann GMW-4/10
FUSE BRD MNT 400MA 125VAC RADIAL
Fuses with Leads - Through Hole

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMW-4-10
  • GMW-410
  • GMW410