Eaton GMD-150-R

Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMD-150-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE

Descriptions

Descriptions of Eaton GMD-150-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Electric Fuse, Time Delay Blow, 0.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Gmd 150Ma Buss Fuse/Cooper Bussmann |Eaton Bussmann GMD-150-R
Glass Fuse, 150mA, 100A at 250V AC, 10kA at 125V AC, 5 PK
FUSE .15A 250V T-LAG GLS UL CSA
Cartridge Fuses GMD 150MA FUSE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMD150R