Eaton GLD-1-1/2

Fuse Pin Indicating Fast Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton CE/CSA/UL
$ 38.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GLD-1-1/2.

IHS

Datasheet1 page0 years ago

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter7010.3430
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 300A (IR), Inline/holder, 5x20mm
Littelfuse023301.6MXP
Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Schurter7040.3110
Fuse Miniature 1.6A 125V Super Time Lag 2-Pin Cartridge Holder Box
Littelfuse015401.6DR
154 Series Fast-Acting 125 V 1.6 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Schurter0034.4223
Fuse, PCB Leaded, 1.6 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse39611600000
Electric Fuse, Time Lag Blow, 1.6A, 125VAC, 100A (IR), Through Hole, TE5

Descriptions

Descriptions of Eaton GLD-1-1/2 provided by its distributors.

Fuse Pin Indicating Fast Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 1.5A, 125VAC, 10000A (IR), Surface Mount
BUSS SMALL DIMENSION FUSE INDICATING | Eaton Electronics GLD-1-1/2
Fuse, Alarm Indicating, Cartridge, 1.5 A, 125 VAC, Fast Acting
125V 10KA Indicating Fuse 1.5A 32.2mm
FUSE INDICATING 1.5A 125VAC CYL
Fuse Alarm Indicating 1.5A Non Timedelay; Alarm Indicating Fuse Type:Striker Pin; Fuse Current:1.5A; Product Range:Gld Series; Voltage Rating Vac:125V; Voltage Rating Vdc:-; Blow Characteristic:Fast Acting Rohs Compliant: No |Eaton Bussmann GLD-1-1/2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLD-1-1-2
  • GLD-1-12