Eaton FWJ-80A

Electric Fuse, 80A, 1000VAC, 800VDC, 25000A (IR), Inline/holder
$ 334.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWJ-80A.

JRH Electronics

Datasheet46 pages8 years ago

IHS

Fuses Unlimited

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+276%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, 100A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
EatonFWP-90A
FWP-90A - Bussmann Edison FWP-90A BUSS HIGH SPEED FUSE
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS904
Semi Conductor Fuse 700Vac 90A

Descriptions

Descriptions of Eaton FWJ-80A provided by its distributors.

Electric Fuse, 80A, 1000VAC, 800VDC, 25000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 80AMP 1000V AC SEMI-COND FUSE - FWJ-80A
Fuse 80A 1000V Bolt Tap 28.58 X 78.36mm UL
Semiconductor Fuse, 80A, Fast-Acting, 1000V AC, Bolt-On
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 1 KVAC/DC 80A
HIGH SPEED FUSE, 80A, 1000VAC/800VDC, 25.4 X 125.22MM
FUSE CARTRIDGE 80A 1KVAC/800VDC
FUSE - SEMICOND.1000VAC/800VDC
Specialty Fuses 1000V 80Arms Semiconductor
800V 1KV 1550A2S Cartridge 80A , 78.36mm
North American High Speed Fuses
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ80A