Eaton FWP-100A

Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
$ 315.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-100A.

Electro Sonic

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Semiconductor Fuse, 125A, Fast-Acting, 500V AC, Bolt-On
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
LittelfuseL70S125.V
Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X
Littelfuse0NLS125.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade

Descriptions

Descriptions of Eaton FWP-100A provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
FUSE CARTRIDGE 100A 700VAC/VDC
Eaton Bussmann High Speed - NA FWP-100A - FWP-100A
FUSE-SEMI N. AMER STYLE 700VAC
Specialty Fuses RECOMMEND FWP-100B
FWP-100A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWP-100A Fuse, 100A, FWP, 700VAC/DC. More details: Fuse, 100 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 4-7/16 In., Diameter 1 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP100A