Eaton FWH-3.15A6F

FWH Series Fast-Acting 500 V 3.15 A Ø 6 x 32 mm Ferrule Style High Speed Fuse
$ 51.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-3.15A6F.

IHS

Datasheet46 pages8 years ago
Datasheet1 page22 years ago
Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKD004.T
Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK004.T
Electric Fuse, Fast Blow, 4A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
MersenATM4
Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
LittelfuseKLKD03.5T
Electric Fuse, Fast Blow, 3.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
EatonFNQ-R-4
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-4
Fuse Class CC Fast Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FWH-3.15A6F provided by its distributors.

FWH Series Fast-Acting 500 V 3.15 A Ø 6 x 32 mm Ferrule Style High Speed Fuse
FWH-3.15A6F Cooper Bussmann 3.15A S/C FUSE (10) CARTON QTY. 10
Fuse, 3.15A, 500V, Ferrule, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:3.15A; Voltage Rating Vac:500V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Fwh Series; Body Material:Ceramic Rohs Compliant: No |Eaton Bussmann FWH-3.15A6F
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH-3-15A6F
  • FWH-3.15A6F.
  • FWH3.15A6F