Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-R-4

Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 63.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-4.

Electro Sonic

Datasheet6 pages11 years ago

Future Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EatonKTK-R-5
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonFNQ-R-5
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK005.T
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKD005.T
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse35415000029
Fuse Miniature 5A 440V Fast 2-Pin Cartridge Holder T/R

Descriptions

Descriptions of Eaton FNQ-R-4 provided by its distributors.

Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 4A, 600VAC, 200000A (IR), Inline/holder
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 4A
FUSE, 4A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:4A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann FNQ-R-4 Time Delay Fuse. Bussmann CC-Tron Time Delay Fuse, Current Limiting High Inrush, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 4 A, 600 V, 200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-4 CLASS CC TIME DELAY. Catalog Description: Eaton Bussmann series FNQ-R fuse, 4 A, Class CC, Non-indicating, Ferrule end x ferrule end, 12 sec at 200%, 200 kAIC, Melamine tube, Standard, 600 V.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R4
  • FNQR4