Eaton FWH-150A

FWH-150A - Bussmann Edison FWH-150A 150A 500V AC TAG FUSE
$ 307.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-150A.

Master Electronics

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Littelfuse0NLS175.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseIDSR175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 600VDC, 200000A (IR), Inline/holder
EatonDFJ-175
Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Littelfuse0NLS110.X
Fus 600V O/T Class K5 110A/ Box |Littelfuse 0NLS110.X

Descriptions

Descriptions of Eaton FWH-150A provided by its distributors.

FWH-150A - Bussmann Edison FWH-150A 150A 500V AC TAG FUSE
Specialty Fuses 500VAC 150A High Speed Fuse
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 150A
FUSE-SEMI N. AMER STYLE 500VAC
FUSE CARTRIDGE 150A 500VAC/VDC
Fuse, 150A, 500V, Blade, Fast Acting; Product Range:Fwh Series; Fuse Current:150A; Blow Characteristic:Fast Acting; Fuse Size Metric:29.36Mm X 46.63Mm; Fuse Size Imperial:1.156" X 1.836"; Voltage Rating Vdc:500V; Fuse Terminals:Bladerohs Compliant: Yes |Eaton Bussmann FWH-150A
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH150A