Eaton PDBFS220

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
$ 83.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDBFS220.

Sager Electronics

Datasheet8 pages9 years ago

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+25.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
MersenZ217211
FUSE HOLDER, NH SYSTEM, CERAMIC,1P, SIZE 00-E,690VAC,160A, SCREW MOUNTING
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
EatonLKS-200
Fuse Class H 200A 600V Super Time Lag 2-Pin Lug Stud Mount Carton

Descriptions

Descriptions of Eaton PDBFS220 provided by its distributors.

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, POWER DISTRIBUTION, 1POS; Rated Current: 175A; Rated Voltage: 690V; No. of Poles: 1 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 00AWG; Load Side Wire Si
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN PDBFS220 Dist Block, PDBFS, Secondary Rge 4-14 AWG. More details: Distribution Block, PDBFS, Amps 175, Voltage Rating 600, Number of Poles 1, Primary Connections/Pole 1, Primary Wire Range (AWG) 8 to 2/0 CU, Secondary Connection/Pole 4, Secondary Wire Range (AWG) 14 to 4 CU-AL, Length (In.) 3.37, Depth (In.) 2.15, Width (In.) 1.03, Standards UL Listed, CSA Certified, CE component IEC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDBFS 220