Eaton DFJ-175

Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder
$ 73.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-175.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton200FM
200FM - Bussmann Edison 200FM 200A 690V AC TYPE T FUSE
Eaton225FM
225FM - Bussmann Edison 225FM 225A 690V AC TYPE T FUSE
Eaton180FM
Electric Fuse, 180A, 690VAC, 350VDC, 200000A (IR), Inline/holder
Littelfuse0JTD200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 500VDC, 200000A (IR), Inline/holder
LittelfuseLA50QS2004
FUSE CARTRIDGE 200A 500VAC/VDC
LittelfuseLA50QS2254
FUSE CARTRIDGE 225A 500VAC/VDC
Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V aR 000TN/80 TYPE T IND. F - 170M1420
LittelfuseL50S200.V
Electric Fuse, Very Fast Blow, 200A, 500VAC, 450VDC, 200000A (IR), Inline/holder
Fuse Limiter 125A 690V 2-Pin Tap Bolt
LittelfuseJLLS200.X
Fuse Class T Fast Acting 200A 600V Bolt Plug 42.1 X 27mm CSA/UL
LittelfuseL50S150.V
Electric Fuse, Very Fast Blow, 150A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton DFJ-175 provided by its distributors.

Electric Fuse, Fast Blow, 100A, 600VAC, 450VDC, 200000A (IR), Inline/holder
UL Class Fuse, J Class, Fast-Acting, 175A, 600V AC, Non-Indicating
Fuse Class J 175A 600V 2-Pin Tap Bolt
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
Eaton Corporation Ctn Of 10 - Drive Fuse
Eaton Bussmann High Speed - NA DFJ-17-5 - DFJ-17-5
FUSE CRTRDGE 17.5A 600VAC/450VDC
FUSE, CLASS J, 17.5A, HIGH SPEED
DFJ-17.5, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ-17-5
  • DFJ-17.5
  • DFJ175