Eaton FP1308R3-R44-R

Inductor Power Wirewound 0.44uH/0.317uH 10% 100KHz Ferrite 68A 0.00018Ohm DCR T/R
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1308R3-R44-R.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages17 years ago

Master Electronics

TME

Inventory History

3 month trend:
+13.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanSP1210R-471K
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind RF Choke Bobbin Core 470nH 10% 25MHz 40Q-Factor Ferrite 1A AXL Bag
RF Choke Molded Wirewound 0.47uH 10% 25MHz 30Q-Factor Phenolic 0.59A 0.35Ohm DCR AXL Bag
TAIYO YUDENLK1005R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.42Ohm DCR 0402 T/R
Ind Chip Molded Bobbin Core 470nH 10% 25.2MHz 40Q-Factor Ferrite 545mA 1812 T/R
Inductor RF Chip Wirewound 470nH 10% 10MHz 15Q-Factor Air 160mA 2.8Ohm DCR 0805 Embossed T/R

Descriptions

Descriptions of Eaton FP1308R3-R44-R provided by its distributors.

Inductor Power Wirewound 0.44uH/0.317uH 10% 100KHz Ferrite 68A 0.00018Ohm DCR T/R
General Purpose Inductor, 0.44uH, 10%, 1 Element, Ferrite-Core, SMD, 1308
FP1308R Series 440 nH 68 A ±10 % Unshielded Surface Mount Power Inductor
IND, FERRITE TYPE 440NH 37A 2 PADS, SMT
FIXED IND 440NH 68A 0.18MOHM SMD
FLAT-PAC FP1308R Nonstandard 0.528Lx0.500W 13.40mmx12.70mm 440nH
100KHz 37A 68A 440nH 180¦Ì¦¸ ¡À10% , 13.4mm*12.7mm*8mm
FP1308R3-R44-R, EATON BUSSMAN ELECTRICAL
Inductor, Un-Shielded, 440Nh, 37A, Smd, Full Reel; Inductance:440Nh; Rms Current (Irms):68A; Inductor Construction:Unshielded; Saturation Current (Isat):37A; Product Range:Fp1308R Series; Inductor Case/Package:-; Product Height:8Mmrohs Compliant: Yes |Eaton Coiltronics FP1308R3-R44-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1308R3R44R