What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW2BHNR47K03L

Inductor RF Chip Wirewound 470nH 10% 10MHz 15Q-Factor Air 160mA 2.8Ohm DCR 0805 Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BHNR47K03L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet3 pages17 years ago

Geoflip

Ciiva

CAD Models

Download Murata LQW2BHNR47K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.47uH, 10%, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 470nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805 Punched Paper T/R
TAIYO YUDENLK2125R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Murata LQW2BHNR47K03L provided by its distributors.

Inductor RF Chip Wirewound 470nH 10% 10MHz 15Q-Factor Air 160mA 2.8Ohm DCR 0805 Embossed T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Wirewound-Core, Reflow soldering,, 2015/0805
Fixed Inductors 0805 0.47uH +/-10% Chip Inductor
INDUCTOR, 470NH, 350MHZ, 0.16A, 0805;
FIXED IND 470NH 160MA 2.8OHM SMD
LQW2 Nonstandard 0.079Lx0.059W 2.00mmx1.50mm 470nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH