Eaton FP1109-R33-R

Inductor Power Wirewound 311n(OCL)H/185nH 20% 100KHz Ferrite 35A 420uOhm DCR T/R
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1109-R33-R.

IHS

Datasheet4 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
RF Choke Wirewound 0.33uH 10% 25MHz 30Q-Factor Phenolic 0.78A 0.2Ohm DCR AXL Bag
Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
RF Choke Bobbin Core 0.33uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.095Ohm DCR AXL Bag
TAIYO YUDENHK2125R33K-T
Ind High Frequency Chip Multi-Layer 330nH 10% 50MHz 12Q-Factor Ceramic 300mA 0805 Embossed T/R

Descriptions

Descriptions of Eaton FP1109-R33-R provided by its distributors.

Inductor Power Wirewound 311n(OCL)H/185nH 20% 100KHz Ferrite 35A 420uOhm DCR T/R
High Current, High Frequency, Power Inductors | FIXED IND 311NH 35A 0.42 MOHM
General Purpose Inductor, 0.311uH, 10%, 1 Element, Ferrite-Core, SMD, 1109
100KHz 44A 35A 311nH 420¦Ì¦¸ ¡À10% SMD,11.2X11.2MM , 11.2mm*11.2mm*9mm
IND, Flat Pac, 0.33uH, 43A, 2 PADS, SMT
FIXED IND 311NH 35A 0.42MOHM SMD
Inductor Flatpac 0.33uH 43A SMD
INDUCTOR LO PROFL 311NH 35A SMD
Power Inductors-SMD 311nH 43A Flat-Pac FP1109

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1109R33R