Coilcraft SER1360-331KLD

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1360-331KLD.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+68.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
FIXED INDUCTOR General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK1608R33K-T
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.75Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK2125R33K-T
Inductor RF Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft SER1360-331KLD provided by its distributors.

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Power inductor, high current, 10% tol, SMT, RoHS
FIXED IND 330NH 16.9A 0.85 MOHM
100KHz 200MHz 43A 330nH 850μΩ ±10% SMD mount 12.9mm*12.9mm*5.8mm
INDUCTOR, 330NH, 16.9A, 10%, PWR, 200MHZ; Inductance: 330nH; RMS Current (Irms): 16.9A; Inductor Construction: Shielded; Saturation Current (Isat): 36A; Product Range: SER1360 Series; Power Inductor Case: 12.7mm x 12.6mm x 5.45mm; DC Resistance Max: 850µohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 200MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc