Eaton FP1107R1-R30-R

Inductor Power Shielded Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FP1107R1-R30-R.

Master Electronics

Datasheet6 pages5 years ago
Datasheet4 pages9 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-4.83%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
RF Choke Wirewound 0.33uH 10% 25MHz 30Q-Factor Phenolic 0.78A 0.2Ohm DCR AXL Bag
Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
RF Choke Bobbin Core 0.33uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.095Ohm DCR AXL Bag
TAIYO YUDENHK2125R33K-T
Ind High Frequency Chip Multi-Layer 330nH 10% 50MHz 12Q-Factor Ceramic 300mA 0805 Embossed T/R

Descriptions

Descriptions of Eaton FP1107R1-R30-R provided by its distributors.

Inductor Power Shielded Wirewound 0.3uH/0.217uH 10% 100KHz Ferrite 55A 0.00029Ohm DCR T/R
High Current, High Frequency, Power Inductors | FIXED IND 300NH 55A 0.29 MOHM
General Purpose Inductor, 0.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4328
FP1107 Series 300 nH ±10 % 55 A 0.29 mOhm SMT FLATPACK Wirewound Inductor
IND, Flat Pac, 300nH, 35A, 2 PADS, SMT
FIXED IND 300NH 55A 0.29MOHM SMD
Power Inductors-SMD 300nH 35A Flat-Pac FP1107
FLAT-PAC FP1107 Nonstandard 0.433Lx0.283W 11.00mmx7.20mm 300nH
INDUCTOR LO PROFLE 300NH 55A SMD
100KHz 35A 55A 300nH 290¦Ì¦¸ ¡À10% , 11mm*7.2mm*7.5mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP1107R1R30R