Eaton FNQ-R-4-1/2

Fuse Class CC Slow Blow Acting 4.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 59.953
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-4-1/2.

Master Electronics

Datasheet6 pages10 years ago

Newark

IHS

Fuses Unlimited

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 700VAC/DC 5A
EatonKTK-R-5
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonFNQ-R-5
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Schurter8020.5018
Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5075
Fuse, Cartridge, Fast Acting, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Littelfuse0477005.MXP
Fuse Cartridge Slow Blow Acting 5A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

Descriptions

Descriptions of Eaton FNQ-R-4-1/2 provided by its distributors.

Fuse Class CC Slow Blow Acting 4.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 4.5A, 600VAC, 200000A (IR), Inline/holder
FUSE, 4.5A, 600V, TIME DELAY; Voltage Rating VAC:600V; Fuse Current:4.5A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Series:CC-TRON ;RoHS Compliant: Yes
Bussmann FNQ-R-4-1/2 Cartridge Fuse. Bussmann CC-Tron® Time Delay Fuse Series: FNQ-R Non-Indicating Rejection 4.5 A 600 VAC 200 kA Interrupt Class: CC 12 s Response Ferrule Terminal Holder Mount Cylindrical Body Type Dual Element Melamine 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-4-1/2 CLASS CC TIME DELAY. Catalog Description: 4-1/2AMP 600V CC TD MIDGET FUSE.
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-4 1/2
  • FNQ-R-4-1-2
  • FNQ-R-4-12