Eaton FNQ-R-1-3/10

Fuse Class CC Slow Blow Acting 1.3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 70.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-1-3/10.

IHS

Datasheet6 pages10 years ago
Datasheet2 pages23 years ago

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKD015.T
Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Schurter8020.5070
Fuse, Cartridge, Fast Acting, 1.6 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32

Descriptions

Descriptions of Eaton FNQ-R-1-3/10 provided by its distributors.

Fuse Class CC Slow Blow Acting 1.3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 1.3A, 600VAC, 200000A (IR), Inline/holder
Fuse, 1.3A, 600V, Time Delay; Product Range:Limitron Fnq-R Series; Fuse Current:1.3A; Voltage Rating Vac:600V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delayrohs Compliant: Yes |Eaton Bussmann FNQ-R-1-3/10
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-1 3/10
  • FNQ-R-1-3-10
  • FNQ-R-1-310