Eaton FNA-2

Fuse Pin Indicating Slow Blow Acting 2A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 48.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-2.

IHS

Datasheet2 pages10 years ago
Datasheet1 page17 years ago

Newark

Fuses Unlimited

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 2.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Class RK5 Slow Blow Acting 2.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse032602.5HXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.2520
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3404.2420.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Descriptions

Descriptions of Eaton FNA-2 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 2A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Fuse;Cylinder;Time Lag;2A;Dims 0.406x1.5";Fiberglass;Cartridge;125VAC;Clip
Bussmann offers an extensive line of Supplemental and Midget Fuses to meet your circuit protection needs. Supporting this offering is an equally broad offering of Compact Fuseholders, blocks, terminal blocks and disconnects.
Fuse, Alarm Indicating, 2A, Time Delay; Alarm Indicating Fuse Type:Striker Pin; Fuse Current:2A; Product Range:Fna Series; Voltage Rating Vac:125V; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Terminals:Ferrule Rohs Compliant: No |Eaton Bussmann FNA-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA2