Eaton FCF40RN

FUSE, FAST ACTING, 40A, 600V; Voltage Rating VDC: 600V; Voltage Rating VAC: 600V;
$ 134.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF40RN.

Master Electronics

Datasheet2 pages7 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenCMS143
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 3
EatonFWP-50B
Fast Acting Semiconductor Cylindrical Fuse 50A 200kA IR AC
EatonFWP-50A
Fast Acting Semiconductor Cylindrical Fuse 50A 200kA IR AC

Descriptions

Descriptions of Eaton FCF40RN provided by its distributors.

FUSE, FAST ACTING, 40A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;
Glass Fuse, FCF Series, Fast-Acting, 40A, 600V AC, 300kA at 600V AC, 50kA at 600V DC
Fuse Class CF 40A 600V Fast 2-Pin Lug Socket Carton
Eaton Bussmann Low Voltage Cubefuse Fast Acting CUBEFuse 40A Non-indica - FCF40RN
Fuse Finger Safe Cube; Class CF; Fast Acting; 40A
FUSE RECT 40A 600VAC/VDC BLADE
FCF40RN, EATON BUSSMAN ELECTRICAL
FUSE, FAST ACTING, 40A, 600V; Voltage Ra; FUSE, FAST ACTING, 40A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:40A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN