Eaton FWP-50B

700V 135A²s Cartridge Fuse, 50A, Bracket Mount, Threaded Mount, 69.85mm L
$ 123.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-50B.

Farnell

Datasheet46 pages8 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton Bussmann High Speed Traction 50AMP 750V TRACTION FUSE - FWK-50A25F
Electric Fuse, 63A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
EatonJKS-60
Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseLVSP0060TX2
Electric Fuse, 60A, 600VDC, 200000A (IR), Inline/holder
LittelfuseL70S060.T
Electric Fuse, Very Fast Blow, 60A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-50B provided by its distributors.

700V 135A²s Cartridge Fuse, 50A, Bracket Mount, Threaded Mount, 69.85mm L
Electric Fuse, 50A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Fuse HRC 50A 700V Bolt Tap 20.65 X 69.85mmCartonCSA/UL
Fuse 50A 700V 2-Pin Tap Bolt Carton
Eaton Bussmann High Speed Round body 50AMP 700V AC SEMI-COND - FWP-50B
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 50A
Specialty Fuses 700V 50Arms Semiconductor
BUSSMANN FUSE 50 AMP 700VAC/DC
North American High Speed Fuses
COOPER BUSSMANN FWP-50B Fuse, 50A, FWP, 700VAC/DC. More details: Fuse, 50 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 4-3/8 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP50B