Eaton FAZ-D6/2

Circuit Breaker, FAZ Series, 6A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
$ 94.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D6/2.

element14 APAC

Datasheet8 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.27%

Related Parts

FAZ-D5-2-NA - Eaton Cutler-Hammer, FAZ-D5/2-NA, FAZ-NA UL 489 MCB 2P 5A D CURVE
Circuit Breaker, FAZ Series, 6A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
CIRCUIT BREAKER, SUPPLEMENTARY, MINI, C CURVE, 5A, 1 POLE, SINGLE PKG, SCREW
FAZ UL 1077 SUPPLEMENTARY PROTECTOR 1P 6A B CURVE | Eaton - Cutler Hammer FAZ-B6/1

Descriptions

Descriptions of Eaton FAZ-D6/2 provided by its distributors.

Circuit Breaker, FAZ Series, 6A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D6-2 - Eaton Cutler-Hammer, FAZ-D6/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 6A D CURVE
Thermal Magnetic Circuit Breaker, 2; Product Range:Faz Series; Current Rating:6A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:400V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D6/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,6 A,15 kAIC,Two-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 6A, 2POLE, TYPE-D; Product Range:-; Current Rating:6A; No. of Poles:2 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:35mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D6/2.
  • FAZ-D62