Eaton FAZ-B6/1

FAZ UL 1077 SUPPLEMENTARY PROTECTOR 1P 6A B CURVE | Eaton - Cutler Hammer FAZ-B6/1
$ 18.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B6/1.

TME

Datasheet91 pages14 years ago

Inventory History

3 month trend:
-6.45%

Related Parts

Carling TechnologiesEA1-B0-24-450-12A-CC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-450-12A-CC
Carling TechnologiesEA1-B0-26-450-32E-FB
Circuit Breaker; Hyd/Mag; Handle; 1P; 50/60Hz Long; 5A; Box Wire Connector; Dual Legend
Thermal Magnetic Circuit Breaker, 1 Pole(s), 6A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
Carling TechnologiesDA1-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/65VDC

Descriptions

Descriptions of Eaton FAZ-B6/1 provided by its distributors.

FAZ UL 1077 SUPPLEMENTARY PROTECTOR 1P 6A B CURVE | Eaton - Cutler Hammer FAZ-B6/1
Supplementary protector; Series:FAZ; Voltage Rating, VDC:48V; Voltage Rating, VAC:277V; Current Rating:6A; No. of Poles:1; Tripping Characteristic:B; Current Rating:6A; Mounting:DIN Rail; Mounting Type:DIN Rail; Voltage, AC:0V ;RoHS Compliant: Yes
CIRCUIT BREAKER, 6A, 1POLE; Product Range:-; Current Rating:6A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity
Mounting Type = DIN Rail Mount / Poles = 1 / Width mm = 17.5 / Tightening Torque - Screw-Type Max. Nm = 2.4 / Overvoltage Category = III / Rated Insulation Voltage V = 440 / Rated Current A = 6 / Tripping Characteristics = B / Rated Short-Circuit Breaking Capacity Icu kA = 15 / Height mm = 80 / IP Rating = IP20 / Rated Short-Circuit Breaking Capacity Icn kA = 15 / Depth mm = 70.5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZB6/1