Eaton FAZ-C6/2

Circuit Breaker, FAZ Series, 6A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 114.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C6/2.

element14 APAC

Datasheet99 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+29.78%

Related Parts

Carling TechnologiesEA2-B0-26-475-32E-HB
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 480VAC
Circuit Breaker, 2-P, 5A/480V, D, 480Y/277VAC, 10KAIC, UL489 Listed, DIN Mount
Carling TechnologiesDA2-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/65VDC
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Schneider ElectricA9F54206
Schneider Electric A9F54206 Acti 9 2P 6A Miniature Circuit Breaker MCB Curve C
Circuit Breaker, 1-P, 5A/277VAC, D, 10KAIC, UL489 Listed, DIN Mount

Descriptions

Descriptions of Eaton FAZ-C6/2 provided by its distributors.

Circuit Breaker, FAZ Series, 6A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C6-2 - Eaton Cutler-Hammer, FAZ-C6/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 6A C CURVE
FAZ-C6/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 6A, C-curve, 15kA
Miniature Circuit-Breaker Faz Residual Current Device Fi Fuse Material
Thermal Magnetic Circuit Breaker Actuator Style:Toggle; No. of Poles:2; Current Rating:6A; Voltage Rating VDC:48V; Voltage Rating VAC:415V; Mounting Type:DIN Rail ;
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,6 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C62