Eaton FAZ-D5/1-NA-SP

IEC Miniature Circuit Breaker, FAZ-NA Series, 5A, 1 Pole, 277/480V AC, 10kA at 277/480V AC, D Curve
$ 81.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D5/1-NA-SP.

element14 APAC

Datasheet99 pages9 years ago
Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.87%

Related Parts

Thermal Magnetic Circuit Breaker, 1 Pole(s), 6A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
FAZ UL 1077 SUPPLEMENTARY PROTECTOR 1P 6A B CURVE | Eaton - Cutler Hammer FAZ-B6/1
ABB ControlS201-K4
Miniature Circuit Breaker, 277/480 VAC, 4 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Circuit Breaker, FAZ Series, 6A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Carling TechnologiesEA1-B0-24-450-12A-CC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA1-B0-24-450-12A-CC
Carling TechnologiesEA1-B0-26-450-32E-FB
Circuit Breaker; Hyd/Mag; Handle; 1P; 50/60Hz Long; 5A; Box Wire Connector; Dual Legend

Descriptions

Descriptions of Eaton FAZ-D5/1-NA-SP provided by its distributors.

IEC Miniature Circuit Breaker, FAZ-NA Series, 5A, 1 Pole, 277/480V AC, 10kA at 277/480V AC, D Curve
Circuit Breaker, Thermal Magnetic, 1P, 5A; Product Range:Faz Series; Current Rating:5A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D5/1-NA-SP
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Single package,High levels of inrush current are expected,5 A,10 kAIC,Single-pole,277 V,10-20X /n,Q38,50-60 Hz,Screw terminals,D Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D51-NA-SP