ABB Control S201-K4

Miniature Circuit Breaker, 277/480 VAC, 4 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
$ 38.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-K4.

IHS

Datasheet3 pages0 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

Carling TechnologiesDA1-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/65VDC
Circuit Breaker, 1-P, 4A/277VAC, C, UL1077 Recognized, 10KAIC, DIN Mount
Circuit Breaker, FAZ Series, 3A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve

Descriptions

Descriptions of ABB Control S201-K4 provided by its distributors.

Miniature Circuit Breaker, 277/480 VAC, 4 A, 6 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Circuit Breaker, 1-P, 4A/277VAC, K, 6KAIC, UL1077 Recognized, DIN Mount
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 1-POLE, 4A, 480Y/277 VAC, UL1077, DIN
Circuit Breaker, 1 Pole, 4A; Product Range:system Pro M Compact S200 Series; Current Rating:4A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:din Rail Rohs Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201K4