Eaton FAZ-D13/1-SP

Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
$ 53.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D13/1-SP.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.38%

Related Parts

ABB ControlS201U-K15
Circuit Breaker, 1-P, 15A/240VAC, K, UL489 Listed, 10KAIC, DIN Mount
EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
Sensata / Airpax203-1-1-66F-153-1-1
203 1 Panel Mount UL1077 Magnetic Circuit Breaker 250V 15A
ABB ControlS201U-K16
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 16A, 10KA, 240VAC, UL489
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
ABB ControlS201UP-K15
Circuit Breaker, 1-P, 15A/277V, K, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount

Descriptions

Descriptions of Eaton FAZ-D13/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker Miniature; 277V AC 48V DC; 13A
Circuit Breaker, Thermal Magnetic, 1P, 13A; Product Range:Faz Series; Current Rating:13A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D13/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,High levels of inrush current are expected,13 A,15 kAIC,Single-pole,277 V,10-20X/n,Q38,50-60 Hz,Standard terminals,D Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D131-SP