ABB Control S201U-K15

Circuit Breaker, 1-P, 15A/240VAC, K, UL489 Listed, 10KAIC, DIN Mount
$ 41.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201U-K15.

IHS

Datasheet1 page9 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.64%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Sensata / AirpaxAPL1-1-51-153-AM
Circuit Breaker Magnetic 1Pole 15A 65VDC
Sensata / AirpaxAPL1-1REC4-52-153-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 2-Pin
Carling TechnologiesDG1-B0-34-615-131-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/65VDC
Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve

Descriptions

Descriptions of ABB Control S201U-K15 provided by its distributors.

Circuit Breaker, 1-P, 15A/240VAC, K, UL489 Listed, 10KAIC, DIN Mount
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 15A, 10KA, 240VAC, UL489
Circuit Breaker, 1 Pole, 15A; Product Range:S200U Series; Current Rating:15A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201U-K15

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG