ABB Control S201UP-K15

Circuit Breaker, 1-P, 15A/277V, K, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
$ 65.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201UP-K15.

element14 APAC

Datasheet68 pages18 years ago

Electro Sonic

Related Parts

Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
ABB ControlS201U-K16
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 16A, 10KA, 240VAC, UL489
Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Sensata / AirpaxAPL1-1-51-153-AM
Circuit Breaker Magnetic 1Pole 15A 65VDC
Sensata / AirpaxAPL1-1REC4-52-153-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 2-Pin

Descriptions

Descriptions of ABB Control S201UP-K15 provided by its distributors.

Circuit Breaker, 1-P, 15A/277V, K, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount
Circuit Breaker; 1-Pole; K Curve; 15A; 480Y/277VAC; Handle; Screw Term.; UL 489
1 pole, 15 amps rated at 480Y/277 VAC, UL 489 series miniature circuit breaker with thermal-magnetic trip device, K trip curve, and 10kA interrupt current rating
CIRCUIT BREAKER, 2 POLE, 15A; Product Ra; CIRCUIT BREAKER, 2 POLE, 15A; Product Range:S200UP Series; Voltage Rating VAC:277VAC; Voltage Rating VDC:60VDC; Current Rating:15A; No. of Poles:1 Pole; Circuit Breaker Mounting:DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG