Eaton FAZ-C8/1-SP

Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 8A
$ 55.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C8/1-SP.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.52%

Related Parts

Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC
EatonKD1-10
Circuit Breaker Thermal Push Cur-Rtg 10A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
ABB ControlS201-D10
Circuit Breaker, 1-P, 10A/277VAC, D, 6KAIC, UL1077 Recognized, DIN Mount
Sensata / Airpax203-1-1-52-902-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES
ABB ControlS201U-K10
Miniature Circuit Breaker, 240 VAC, 10 A, 10 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Sensata / Airpax203-1-1-62-103-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES

Descriptions

Descriptions of Eaton FAZ-C8/1-SP provided by its distributors.

Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 8A
Circuit Breaker, FAZ Series, 8A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker, 1-P, 8A/277VAC, C, UL1077 Recognized, DIN Mount
Circuit Breaker, Thermal Magnetic, 1P, 8A; Product Range:Faz Series; Current Rating:8A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C8/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Medium levels of inrush current are expected,8 A,15 kAIC,Single-pole,277 V,5-10X/n,Q38,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C81-SP