ABB Control S201U-K10

Miniature Circuit Breaker, 240 VAC, 10 A, 10 kA Interrupt, 1 Pole, Thermal Magnetic Trip
$ 30.907
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201U-K10.

Farnell

Datasheet1 page9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Schneider ElectricA9F54110
Schneider Electric Merlin Gerin A9F54110 - A9F54110

Descriptions

Descriptions of ABB Control S201U-K10 provided by its distributors.

Miniature Circuit Breaker, 240 VAC, 10 A, 10 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Circuit Breaker, 1-P, 10A/240VCC, K, UL489 Listed, 10KAIC, DIN Mount
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 10A, 10KA, 240VAC, UL489
Circuit Breaker, 1 Pole, 10A; Product Range:System Pro M Compact S200U Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201U-K10

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG