Eaton KD1-10

Circuit Breaker Thermal Push Cur-Rtg 10A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
$ 9.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KD1-10.

Newark

Datasheet1 page18 years ago

Electro Sonic

Agility

element14

RS (Formerly Allied Electronics)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCTB-B-B-10
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 10A; 125VAC/50VDC
EatonKD1-8
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 8A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC

Descriptions

Descriptions of Eaton KD1-10 provided by its distributors.

Circuit Breaker Thermal Push Cur-Rtg 10A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Supplementary Thermal Breaker 10 A 1P -
Circuit Breaker 1Pole 10A 250VAC 2-Pin
50V 250V 1 10A PUSHBUTTON panel mount
Circuit Breaker, Thermal, 1P, 250V, 10A; Product Range:Kd1 Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Eaton Heinemann KD1-10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN