Eaton FAZ-C25/1-NA-SP

IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
$ 57.645
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C25/1-NA-SP.

Farnell

Datasheet99 pages9 years ago
Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.15%

Related Parts

Carling TechnologiesAA1-B0-34-630-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 30A Screw ON-OFF Legend
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Sensata / AirpaxR11-2-30.0A-34972-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 30A 125VAC 32VDC 1 POLE ROCKER
Sensata / AirpaxIUGN6-1-59-30.0
Circuit Breaker Supplementary Hydraulic Magnetic; 250V AC; 30A
ABB ControlS201-D32
CIRCUIT BREAKER; 1-P; D CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve

Descriptions

Descriptions of Eaton FAZ-C25/1-NA-SP provided by its distributors.

IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 25A
Product Range:Faz Series; Current Rating:25A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C25/1-NA-SP
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Single package,Medium levels of inrush current are expected,25 A,15 kAIC,Single-pole,277 V,5-10X /n,Q37,50-60 Hz,Screw terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C25/1-NASP
  • FAZ-C251-NA-SP