What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FAZ-B32/1-SP

Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
$ 49.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B32/1-SP.

element14 APAC

Datasheet44 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.51%

Related Parts

IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 1 Pole, 277/480V AC, 10kA at 277/480V AC
Carling TechnologiesEA2-B0-26-635-1DA-EB
Magnetic Circuit Breaker, 2 Pole(s), 35A, 480VAC, Panel Mount
Carling TechnologiesEA2-B0-26-625-1DA-EB
Circuit Breaker Hydraulic Magnetic 2Pole 25A 277VAC/480VAC
ABB ControlS202M-D32
CIRCUIT BREAKER, S200M MINIATURE S S200M MCB 230V 2 POLE 32A D CURVE

Descriptions

Descriptions of Eaton FAZ-B32/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Thermal Magnetic Circuit Breaker; Product Range:Faz Series; Current Rating:32A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:400V; Circuit Breaker Mounting:Din Rail; External Depth:71Mm; External Width:17.5Mm Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B32/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Low levels of inrush current are expected,32A,15 kAIC,Single-pole,240/415 V,3-5X/n,Q38,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B321-SP