Eaton FAZ-C2/3

Circuit Breaker, FAZ Series, 2A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 126.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C2/3.

Newark

Datasheet44 pages13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Sensata / AirpaxIELHK111-1-62-25.0-01-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 3 POLE, IEL SERIES
ABB ControlS203-C2
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 3-POLE, 2A, 6KA, 480Y/277VAC, UL1077
ABB ControlS203-D2
CIRCUIT BREAKER; 3-POLE; D CURVE; 2A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEGBX1-1-62-2.50-A-N3-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 250VAC
Sensata / AirpaxR11-61-2.50A-B01CH-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES

Descriptions

Descriptions of Eaton FAZ-C2/3 provided by its distributors.

Circuit Breaker, FAZ Series, 2A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker Supplementary Thermal; 480Y/277V AC 96V DC; 2A
FAZ-C2-3 - Eaton Cutler-Hammer, FAZ-C2/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 2A C CURVE
Circuit Breaker, Thermal Magnetic, 3P, 2A; Product Range:Faz Series; Current Rating:2A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C2/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,2 A,15 kAIC,Three-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve
CIRCUIT BREAKER, 2A, 3POLE; Product Range:-; Current Rating:2A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Length / Height:80mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C2-3
  • FAZ-C2/3.
  • FAZ-C23