Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S203-D2

Circuit Breaker; 3-POLE; D Curve; 2A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 98.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D2.

IHS

Datasheet3 pages9 years ago

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIELHK111-1-62-25.0-01-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 3 POLE, IEL SERIES
Sensata / AirpaxAPL111-1REC2-42-252-AM
APL111-1REC2-42-252-AM /POLE # 3 /PROD FAMILY: 0204
ABB ControlS203-C2
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 3-POLE, 2A, 6KA, 480Y/277VAC, UL1077
Sensata / AirpaxAPL111-1REC2-42-202-AM
APL111-1REC2-42-202-AM /POLE # 3 /PROD FAMILY: 0204
ABB ControlS203P-K2
Circuit Breaker; Supplementary; K Curve; 3-Pole; 20A; 10kA; 480Y/277 VAC; UL1077
Carling TechnologiesBA1-B0-34-425-121-D
80V 277V 1 none 2.5A magnetic(hydraulic delay) Control lever panel mount 50.8mm*39.62mm*19.18mm

Descriptions

Descriptions of ABB Control S203-D2 provided by its distributors.

CIRCUIT BREAKER; 3-POLE; D CURVE; 2A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
CIRCUIT BREAKER, 3-P, 2A/480V, D
3 Pole(s), 2A, 480VAC, 110VDC, Din Rail
Miniature Circuit Breakers MCBs
MCB, 3 POLE, 2A, 10KA, D CURVE; No. of Poles:3; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:10kA; Current Rating:2A; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D2