Eaton FAZ-C13/2

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 71.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C13/2.

element14 APAC

Datasheet99 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-66.67%

Related Parts

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A
IEC Miniature Circuit Breaker, FAZ-NA Series, 15A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Klockner MoellerFAZ-C13/1
48V 240V 1 13A 17.8mm*65.5mm*80mm
Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve

Descriptions

Descriptions of Eaton FAZ-C13/2 provided by its distributors.

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C13-2 - Eaton Cutler-Hammer, FAZ-C13/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 13A C CURVE
Circuit Breaker, Thermal Magnetic, 2P, 13A; Product Range:Faz Series; Current Rating:13A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; Operating Voltage:480V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C13/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,13 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C132