Eaton FAZ-C16/1-SP

Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
$ 38.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C16/1-SP.

Newark

Datasheet18 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Carling TechnologiesEA1-B0-24-620-22A-DC
Circuit Breaker; Hyd/Mag; Handle; 1P; 50/60Hz Medium; 20A; 1/4-20 Stud; Dual Legend
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 20A
Circuit Breaker, 1-P, 20A/277VAC, C, UL1077 Recognized, 10KAIC, DIN Mount
Circuit Breaker, FAZ Series, 20A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Carling TechnologiesDA1-B0-34-620-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/65VDC
Carling TechnologiesDA1-B0-34-620-121-D
Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 65VDC, Panel Mount

Descriptions

Descriptions of Eaton FAZ-C16/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 16A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker, Thermal Magnetic, 1P, 16A; Product Range:Faz Series; Current Rating:16A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; External Depth:71Mm; Voltage Ac:277V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C16/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Medium levels of inrush current are expected,16A,15 kAIC,Single-pole,277 V,5-10X/n,Q38,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C16-1-SP
  • FAZ-C161-SP