Eaton FAZ-C10/2

Circuit Breaker, FAZ Series, 10A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 94.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C10/2.

element14 APAC

Datasheet99 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+35.56%

Related Parts

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Carling TechnologiesCS2-B2-24-612-121-C
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CS2-B2-24-612-121-C
Circuit Breaker, FAZ Series, 13A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Klockner MoellerFAZ-C13/1
48V 240V 1 13A 17.8mm*65.5mm*80mm
Carling TechnologiesDA2-B0-34-610-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/65VDC
Carling TechnologiesEA2-B0-26-475-32E-HB
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 480VAC

Descriptions

Descriptions of Eaton FAZ-C10/2 provided by its distributors.

Circuit Breaker, FAZ Series, 10A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C10-2 - Eaton Cutler-Hammer, FAZ-C10/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 10A C CURVE
Circuit Breaker, Thermal Magnetic, 2P, 10A; Product Range:Faz Series; Current Rating:10A; No. Of Poles:2 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; Operating Voltage:480V Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C10/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,10 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C102