Eaton FAZ-C10/3

FAZ-C10-3 - Eaton Cutler-Hammer, FAZ-C10/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 10A C CURVE
$ 122.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C10/3.

Newark

Datasheet99 pages9 years ago
Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.55%

Related Parts

FAZ-B13-3 - Eaton Cutler-Hammer, FAZ-B13/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 13A B CURVE
Circuit Breaker, FAZ Series, 13A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
IEC Miniature Circuit Breaker, FAZ-NA Series, 10A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Klockner MoellerFAZ-C13/1
48V 240V 1 13A 17.8mm*65.5mm*80mm

Descriptions

Descriptions of Eaton FAZ-C10/3 provided by its distributors.

FAZ-C10-3 - Eaton Cutler-Hammer, FAZ-C10/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 10A C CURVE
UL 1077 Industrial Miniature Circuit Breaker - Supplementary Protector, 10A, 5-10X /n trip, Three-pole, Standard terminals
Circuit Breaker, Thermal Magnetic, 3P, 10A; Product Range:Faz Series; Current Rating:10A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C10/3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ C103
  • FAZ-C103